Description
+
Digital Handheld 1000VAC 1000VDC
Search Keywords: MG302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:MG302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Family:MG302
-
Display Digits:N/A
-
Display Type:N/A
-
Data Hold:Yes
-
Diode Test:Yes
-
Continuity Test:Yes
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT