描述
+
Digital Handheld Multimeter 600VAC 600VDC Automotive
Search Keywords: MA443
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Extech
-
部件编号:MA443
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1 -
Diode Test:Yes
-
Display Type:LCD
-
Display Digits:N/A
-
Continuity Test:Yes
-
Data Hold:Yes
-
Family:MA443
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
2 Weeks
可以发货
5/22/26
PRICE (USD)
数量
Unit Price
1
$99.34
5
$91.92
10
$89.26
20
$84.37
50
$82.12
100 +
$80.89
Click for Quote
Log in
解锁特价