Image is representational - see manufacturer specifications

Extech Authorized Distributor

MA440

Digital Handheld Multimeter 600VAC 600VDC Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Digital Handheld Multimeter 600VAC 600VDC Automotive
Search Keywords: MA440
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Extech
Part No: MA440
Unit of Measure: Per Each
RoHS: Yes
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Continuity Test: Yes
Diode Test: Yes
Data Hold: Yes
Display Type: LCD
Family: MA440
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MA440 RoHS compliant?
Yes, MA440 is RoHS compliant.
What is the lead time for MA440?
The standard lead time for MA440 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
708 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.83
5
$73.19
10
$71.60
25
$69.34
50
$69.17
100
$69.00
250 +
$68.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!