Extech
LT45-NISTL
Light Meter Handheld Style 9V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Light Meter Handheld Style 9V
Search Keywords: LT45NISTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:LT45-NISTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027894590
-
COO:TW
-
ECCN:3A992.A
-
Supplier Standard Pack:
1 -
Family:LT45-NISTL
-
Battery Voltage Rating:9 V
-
Battery Life:N/A
-
Display Type:N/A
Product Guides
+
Frequently Asked Questions
Is LT45-NISTL RoHS compliant?
Yes, LT45-NISTL is RoHS compliant.
What is the lead time for LT45-NISTL?
The standard lead time for LT45-NISTL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/20/26
CUSTOMERS
ALSO BOUGHT