Available Replacements
RECOMMENDED REPLACEMENT
Extech
IRT600
Dual Laser IR Thermal Condensation Scanner Handheld 9V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Dual Laser IR Thermal Condensation Scanner Handheld 9V
Search Keywords: IRT600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Extech |
| Part No: | IRT600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
| Family: | IRT600 |
| Battery Voltage Rating: | 9 V |
Product Guides
+
Frequently Asked Questions
Is IRT600 discontinued?
Yes, IRT600 from Extech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IRT600?
The recommended replacement for IRT600 is VIR50 from Extech, available from OnlineComponents.com.
Is IRT600 RoHS compliant?
Yes, IRT600 is RoHS compliant.
What is the lead time for IRT600?
The standard lead time for IRT600 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.