Description
+
Digital Manifold/Pressure Gauge Handheld Style 9V
Search Keywords: HD780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:HD780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HD780
-
Display Type:LCD
-
Battery Life:N/A
-
Battery Voltage Rating:9 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$327.87
3
$318.76
5
$313.98
10 +
$309.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT