Description
+
Light Meter Handheld USB Interface 9V
Search Keywords: HD450NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:HD450-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027808090
-
COO:CN
-
Supplier Standard Pack:
1 -
Display Type:LCD
-
Battery Voltage Rating:9 V
-
Family:HD450-NIST
-
Battery Life:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26