Available Replacements
Extech
DCP60
Bench Power Supply 1V to 60V Single-OUT 10A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Bench Power Supply 1V to 60V Single-OUT 10A
Search Keywords: DCP60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:DCP60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
AC Input Voltage:120 V
-
Number of Outputs:1
Product Guides
+
Frequently Asked Questions
Is DCP60 discontinued?
Yes, DCP60 from Extech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DCP60?
The recommended replacement for DCP60 is 382270 from Extech, available from OnlineComponents.com.
Is DCP60 RoHS compliant?
Yes, DCP60 is RoHS compliant.
What is the lead time for DCP60?
The standard lead time for DCP60 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.