Extech
382213
AC/DC Power Supply Triple-OUT 0V to 30V/5V/12V 3A/1A/1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Triple-OUT 0V to 30V/5V/12V 3A/1A/1A
Search Keywords: 382213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:382213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,220 V
-
Dimension:152 x 142 x 242 mm
Product Guides
+
Frequently Asked Questions
Is 382213 RoHS compliant?
Yes, 382213 is RoHS compliant.
What is the lead time for 382213?
The standard lead time for 382213 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
247
can ship
2 Weeks
can ship
9/18/26