Description
+
Precision Milliohm Meter, 110VAC
Search Keywords: 380560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:380560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:280 x 210 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26