ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Passive Component LCR Meter
Datasheet | Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
Electromechanical Relay 480VAC 5A SPST-NO Flange Protective Relay
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket