Image is representational - see manufacturer specifications

Excelta Authorized Distributor

36A-SA-SE

Tweezers - 1 Star 45° Offset Flat Point - Anti-Mag. SS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tweezers - 1 Star 45° Offset Flat Point - Anti-Mag. SS
Search Keywords: 36ASASE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Excelta
Part No: 36A-SA-SE
Unit of Measure: Per Each
RoHS: Yes
COO: PK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 36A-SA-SE RoHS compliant?
Yes, 36A-SA-SE is RoHS compliant.
What is the lead time for 36A-SA-SE?
The standard lead time for 36A-SA-SE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
5
$11.41
25
$10.34
50
$9.88
100
$9.59
250
$9.07
500
$8.83
1,000 +
$8.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!