Image is representational - see manufacturer specifications

Excelta Authorized Distributor

299

Scissors - Electrician - Straight 1.75" Blade - SS - OAL 5"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Scissors - Electrician - Straight 1.75" Blade - SS - OAL 5"
Search Keywords: 299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Excelta
Part No: 299
Unit of Measure: Per Each
RoHS: Yes
COO: PK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 299 RoHS compliant?
Yes, 299 is RoHS compliant.
What is the lead time for 299?
The standard lead time for 299 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
5
$14.34
25
$13.00
50
$12.42
100
$11.89
250
$11.40
500
$11.09
1,000 +
$10.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!