- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Scissors ›
- 277
Excelta
277
Scissors - Fine 1.25" Blade - SS - OAL 4.12" - Round Blunt Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scissors - Fine 1.25" Blade - SS - OAL 4.12" - Round Blunt Blades
Search Keywords: 277
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Excelta |
| Part No: | 277 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 277 RoHS compliant?
Yes, 277 is RoHS compliant.
What is the lead time for 277?
The standard lead time for 277 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$5.38
50
$4.38
100
$4.18
250
$4.06
500
$3.84
1,000
$3.73
2,500
$3.64
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing