- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Scissors ›
- 274A
Excelta
274A
Scissors - Vey Fine 1.5" Blade - SS - OAL 4.62"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scissors - Vey Fine 1.5" Blade - SS - OAL 4.62"
Search Keywords: 274A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:274A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 274A RoHS compliant?
Yes, 274A is RoHS compliant.
What is the lead time for 274A?
The standard lead time for 274A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.22
100
$4.03
250
$3.91
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing