- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Scissors ›
- 271-HT
Description
+
Scissors - Very Fine 1.25" Blade - SS - OAL 4.5" - w/Carbide Blades
Search Keywords: 271HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:271-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$76.53
5
$68.29
10
$66.25
25
$60.81
50
$60.66
100
$59.19
250 +
$56.91
Click for Quote
Log in
to unlock special pricing