- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Scissors ›
- 270
Description
+
Scissors - 60° Angled 1.25" Slim Blade - SS - OAL 4.5"
Search Keywords: 270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.31
50
$8.90
100
$8.64
250
$8.16
500
$7.95
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing