- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 204A
Description
+
Screwdriver- IP Torx Plus- IP5- OAL 5.62" - ESD
Search Keywords: 204A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:204A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$9.39
50
$8.97
100
$8.71
250
$8.23
500
$8.01
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing