Image is representational - see manufacturer specifications

Excelta Authorized Distributor

203A

Screwdriver- Torx - T3 - OAL 5.62"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screwdriver- Torx - T3 - OAL 5.62"
Search Keywords: 203A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Excelta
Part No: 203A
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 203A RoHS compliant?
Yes, 203A is RoHS compliant.
What is the lead time for 203A?
The standard lead time for 203A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
5
$10.48
25
$9.50
50
$9.07
100
$8.81
250
$8.33
500
$8.11
1,000 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!