- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 201A
Description
+
Screwdriver- Phillips #000- OAL 5.6"
Search Keywords: 201A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:201A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$11.93
25
$10.81
50
$10.33
100
$10.03
250
$9.48
500
$9.23
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing