- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tweezers ›
- 15A-ST-PE-38M
Description
+
Tweezers - Stripping 38 AWG - Angulated - Carbon Steel - Magnet Wire
Search Keywords: 15ASTPE38M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:15A-ST-PE-38M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$191.70
5
$186.37
10
$183.82
20
$178.92
50
$176.56
100 +
$172.04
Click for Quote
Log in
to unlock special pricing