- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tweezers ›
- 15A-ST-PE-38
Excelta
15A-ST-PE-38
Tweezers - Stripping 38 AWG - Angulated - Carbon Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tweezers - Stripping 38 AWG - Angulated - Carbon Steel
Search Keywords: 15ASTPE38
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Excelta |
| Part No: | 15A-ST-PE-38 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 15A-ST-PE-38 RoHS compliant?
Yes, 15A-ST-PE-38 is RoHS compliant.
What is the lead time for 15A-ST-PE-38?
The standard lead time for 15A-ST-PE-38 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$191.70
5
$186.37
10
$183.82
20
$178.92
50
$176.56
100 +
$172.04
Click for Quote
Log in
to unlock special pricing