- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tweezers ›
- 128A-SA
Description
+
Tweezers - Small Parts Handling - 45° Angled Anti-Mag. SS
Search Keywords: 128ASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelta
-
Part No:128A-SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$104.61
5
$96.81
10
$94.00
20
$88.85
50
$86.48
100 +
$85.34
Click for Quote
Log in
to unlock special pricing