- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- XGH
AC/DC Power Supply Single-OUT 5V 36A 180W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 5V 36A 180W
Search Keywords: XGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelsys / Advanced Energy
-
Part No:XGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$148.17
3
$147.80
5
$133.02
8
$116.39
10 +
$114.06
Click for Quote
Log in
to unlock special pricing