- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- XB1000-48N-004
XB1000-48N-004
Excelsys / Advanced Energy
BF READY 1000W 48V STANDARD FAN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BF READY 1000W 48V STANDARD FAN
Search Keywords: XB100048N004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelsys / Advanced Energy
-
Part No:XB1000-48N-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$714.78
2
$712.99
3
$585.02
4
$521.03
5 +
$510.61
Click for Quote
Log in
to unlock special pricing