- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CS10S-48NS0-A
CS10S-48NS0-A
Excelsys / Advanced Energy
1000W 48V FANLESS SRANDARD CON
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1000W 48V FANLESS SRANDARD CON
Search Keywords: CS10S48NS0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelsys / Advanced Energy
-
Part No:CS10S-48NS0-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1,735.25
5
$1,730.92
7
$1,726.58
13
$949.69
19
$663.47
25 +
$650.20
Click for Quote
Log in
to unlock special pricing