- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- ECR2430BP
EVEREADY Battery
ECR2430BP
Battery - 3 V - Coin Cell - Lithium - Flat Top.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery - 3 V - Coin Cell - Lithium - Flat Top.
Search Keywords: ECR2430BP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EVEREADY Battery |
| Part No: | ECR2430BP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ECR2430BP RoHS compliant?
Yes, ECR2430BP is RoHS compliant.
What is the lead time for ECR2430BP?
The standard lead time for ECR2430BP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$2.937
10
$2.670
25 +
$2.540
Click for Quote
Log in
to unlock special pricing