- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 364
EVEREADY Battery
364
Connector; Closed End; 4; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 24 AWG; AMP
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector; Closed End; 4; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 24 AWG; AMP
Search Keywords: 364
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EVEREADY Battery |
| Part No: | 364 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 364 discontinued?
Yes, 364 from Eveready Battery is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 364 RoHS compliant?
Yes, 364 is RoHS compliant.
What is the lead time for 364?
The standard lead time for 364 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Buy all 32 in-stock or the regular minimum order quantity of 43
Stock lot only:
32
Minimum Order Quantity:
43
Price (USD)
Qty
Unit Price
1
$3.245
43
$2.950
50
$2.660
75
$2.150
100
$1.060
200 +
$0.860
Click for Quote
Log in
to unlock special pricing