- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- N63-40058
N63-40058
ETRI / Rosenberg / Ecofit
AC Motorized Impeller Centrifugal 230V 2960CFM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motorized Impeller Centrifugal 230V 2960CFM
Search Keywords: N6340058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:N63-40058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:400 mm
-
Voltage Rating:230 V
-
Power Rating:N/A
-
Maximum Airflow:2960 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$895.83
3
$882.39
5 +
$860.00
Click for Quote
Log in
to unlock special pricing