Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
398DH-2LP13-000 by Etri / Rosenberg / Ecofit
Etri / Rosenberg / Ecofit

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 398DH2LP13000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    398DH-2LP13-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    3.4 W
  • Maximum Airflow:
    82 CFM
  • Noise Level:
    39 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 60 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€112.622
5
€31.668
10
€30.077
25 +
€28.558
Click for Quote
Log in to unlock special pricing