Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
225DH-4LP11-000 by Etri / Rosenberg / Ecofit
Image is representational - see mfr. specs
Etri / Rosenberg / Ecofit

DC Fan Ball Bearing 48V 0.13A 6.24W 2520RPM 107.7CFM 41dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Ball Bearing 48V 0.13A 6.24W 2520RPM 107.7CFM 41dB Flange Mount
Search Keywords: 225DH4LP11000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    225DH-4LP11-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    6.24 W
  • Maximum Airflow:
    108 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€88.462
50
€30.618
100
€28.174
250
€25.719
500 +
€23.275
Click for Quote
Log in to unlock special pricing