Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
Search Keywords: 148VK0282030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    148VK-0282-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    150 x 172 x 38.3 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    32 W
  • Maximum Airflow:
    252CFM
  • Noise Level:
    57 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,394 can ship
14 Weeks can ship 11/1/24
ADD TO CART
Qty
Unit Price
1
€77.147
3
€68.608
5
€67.578
12
€64.499
24 +
€60.842
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5