Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
141LV-0282-010 by Etri / Rosenberg / Ecofit
Image is representational - see mfr. specs
Etri / Rosenberg / Ecofit

AC Fan Ball Bearing 115V 0.11A/0.1A 9W/8W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V 0.11A/0.1A 9W/8W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange Mount
Search Keywords: 141LV0282010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    141LV-0282-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.9 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    9 W
  • Maximum Airflow:
    55 CFM
  • Noise Level:
    28 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24   can ship 11/11/24
23 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
€173.222
10
€164.559
24
€70.086
50
€66.581
100
€63.253
264 +
€43.378
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5