- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 126LH-0182-000
126LH-0182-000
ETRI / Rosenberg / Ecofit
AC Fan Ball Bearing 115V 0.05A 5W/4W 50Hz/60Hz 1350RPM/1550RPM 12.71CFM/14.83CFM 10dB/11dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 115V 0.05A 5W/4W 50Hz/60Hz 1350RPM/1550RPM 12.71CFM/14.83CFM 10dB/11dB Flange Mount
Search Keywords: 126LH0182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:126LH-0182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:80 x 80 x 38.5 mm
-
Voltage Rating:115 V
-
Power Rating:5 W
-
Maximum Airflow:15 CFM
-
Noise Level:11 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$126.05
5
$124.34
10
$123.52
20
$119.04
50
$54.76
100 +
$54.06
Click for Quote
Log in
to unlock special pricing