Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
126LF-0281-000 by Etri / Rosenberg / Ecofit
Image is representational - see mfr. specs
Etri / Rosenberg / Ecofit

AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB

+ see all

Datasheet Accessories Notify Me

RoHS Unknown
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB
Search Keywords: 126LF0281000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    126LF-0281-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Unknown
  • HTS:
    8414596090
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 38.5 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    32 CFM
  • Noise Level:
    35 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€179.653
5
€62.634
10 +
€58.988
Click for Quote
Log in to unlock special pricing