Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
125XR-2282-090 by Etri / Rosenberg / Ecofit
Image is representational - see mfr. specs
Etri / Rosenberg / Ecofit

AC Fan Salt Fog Sleeve Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2750RPM/3250RPM 93.23CFM/109.12CFM 44dB/51.5dB Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Sleeve Bearing 115V 0.2A/0.18A 16W/15W 50Hz/60Hz 2750RPM/3250RPM 93.23CFM/109.12CFM 44dB/51.5dB Flange Mount
Search Keywords: 125XR2282090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Etri / Rosenberg / Ecofit
  • Part No:
    125XR-2282-090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.9 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    109CFM
  • Noise Level:
    51.5 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
125XR-0282-090
125XR-0282-090
VIEW PRODUCT
AC Fan Salt Fog Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/