- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 125XL-2282-030
125XL-2282-030
ETRI / Rosenberg / Ecofit
AC Fan Sleeve Bearing 115V 0.135A/0.115A 12W/10W 50Hz/60Hz 1600RPM/1750RPM 53CFM/57CFM 30dB/32dB Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Sleeve Bearing 115V 0.135A/0.115A 12W/10W 50Hz/60Hz 1600RPM/1750RPM 53CFM/57CFM 30dB/32dB Flange Mount
Search Keywords: 125XL2282030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:125XL-2282-030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596590
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:115 V
-
Power Rating:10 W
-
Maximum Airflow:57 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$59.71
5
$56.27
22
$53.15
44
$53.02
66
$47.26
110
$42.95
264 +
$36.15
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT