- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- N38-A2
N38-A2
ETRI / Rosenberg / Ecofit
AC Fan Axial Ball Bearing 400V 1618CFM/1780CFM 67dB/70dB 300 X 97.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 400V 1618CFM/1780CFM 67dB/70dB 300 X 97.5mm
Search Keywords: N38A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:N38-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:97.5 x 300 mm
-
Voltage Rating:400 V
-
Power Rating:198 W
-
Maximum Airflow:1780CFM
-
Noise Level:70 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$221.40
3
$218.40
5
$217.85
10
$172.19
20 +
$170.00
Click for Quote
Log in
to unlock special pricing