- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- N15-A9
N15-A9
ETRI / Rosenberg / Ecofit
AC Motorized Impeller Centrifugal Ball Bearing 230V 370CFM/300CFM 66dB/64dB 160 X 96mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 370CFM/300CFM 66dB/64dB 160 X 96mm
Search Keywords: N15A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:N15-A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:96 x 160 mm
-
Voltage Rating:230 V
-
Power Rating:305 W
-
Maximum Airflow:370 CFM
-
Noise Level:64 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,149.77
3
$1,127.67
5 +
$1,110.75
Click for Quote
Log in
to unlock special pricing