- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- N05-61
N05-61
ETRI / Rosenberg / Ecofit
Fan 4TRE25 160x62R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fan 4TRE25 160x62R
Search Keywords: N0561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:N05-61
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:74.5 x 160 mm
-
Voltage Rating:230 V
-
Power Rating:90 W
-
Maximum Airflow:261CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$99.61
5
$95.76
10
$93.71
15
$91.84
25
$90.46
50 +
$89.10
Click for Quote
Log in
to unlock special pricing