Image is representational - see mfr. specs

AC Motorized Impeller Centrifugal 230V 1077CFM 77dB (280 X 40mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Motorized Impeller Centrifugal 230V 1077CFM 77dB (280 X 40mm)
Search Keywords: I24A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    I24-A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    280mm dia x 40 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    N/A
  • Maximum Airflow:
    1077 CFM
  • Noise Level:
    77 dB
  • Special Features:
    None
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$263.57
3
$259.62
5
$255.72
10 +
$251.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!