- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- FGN40-4
FGN40-4
ETRI / Rosenberg / Ecofit
Thrml Mgmt Access Finger Guard 40mm Carbon Steel Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Finger Guard 40mm Carbon Steel Alloy
Search Keywords: FGN404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:FGN40-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Chrome
-
Family:FGN40
-
Material:Carbon Steel Wire
-
Dimension:36 dia x 4 mm
-
Operating Temperature:N/A
-
Fits Fan Size:40 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.07
100
$1.76
250
$1.69
500
$1.25
1,000
$1.20
2,500
$1.15
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing