- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- E67-45051
E67-45051
ETRI / Rosenberg / Ecofit
Axial Fan - 450mm - 230VD/460Y - 60Hz - 4000 CFM - IP54.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan - 450mm - 230VD/460Y - 60Hz - 4000 CFM - IP54.
Search Keywords: E6745051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:E67-45051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
11
can ship 8/19/26
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$485.92
3
$472.60
5 +
$471.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT