- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D50-A2
D50-A2
ETRI / Rosenberg / Ecofit
AC Blower Centrifugal 115V 315CFM (
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Blower Centrifugal 115V 315CFM (
Search Keywords: D50A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:D50-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:257 x 232 x 181 mm
-
Voltage Rating:115 V
-
Power Rating:187 W
-
Maximum Airflow:315 CFM
-
Noise Level:N/A
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
7
can ship 7/10/26
10
can ship 8/14/26
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$278.57
3
$270.83
5 +
$270.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT