- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- C90-20021
ETRI / Rosenberg / Ecofit
C90-20021
AC blower; DRAD 200-4B 230-VD / 460-VY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ETRI / Rosenberg / Ecofit |
| Part No: | C90-20021 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Blower |
| Dimension: | 341 x 318 x 400 mm |
| Voltage Rating: | 230V/400 V |
| Power Rating: | 570 W |
| Maximum Airflow: | 1750CFM |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Steel |