- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- C50-B0
C50-B0
ETRI / Rosenberg / Ecofit
AC Blower Centrifugal Ball Bearing 115V 217CFM/194CFM 57dB/54dB 160 X 160 X 180mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Blower Centrifugal Ball Bearing 115V 217CFM/194CFM 57dB/54dB 160 X 160 X 180mm
Search Keywords: C50B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:C50-B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:180 x 160 x 160mm mm
-
Voltage Rating:115 V
-
Power Rating:116W W
-
Maximum Airflow:217CFM
-
Noise Level:57dB dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Steel
-
Operating Temperature:-40 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.