- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- C49-A9
C49-A9
ETRI / Rosenberg / Ecofit
AC Axial Fan - 230 VAC - 50/60Hz - 0.30/0.43A - 940/1025m³/h - 2655/2915RPM - 61/64dB(A) - 218mm x 218mm x 83mm - Clockwise Ro ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Axial Fan - 230 VAC - 50/60Hz - 0.30/0.43A - 940/1025m³/h - 2655/2915RPM - 61/64dB(A) - 218mm x 218mm x 83mm - Clockwise Rotation.
Search Keywords: C49A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:C49-A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$321.43
3
$312.50
5
$308.22
10
$184.93
20 +
$180.00
Click for Quote
Log in
to unlock special pricing