Image is representational - see mfr. specs

AC Motorized Impeller Centrifugal Ball Bearing 230V 568CFM/591CFM 69dB/70dB 225 X 116.2mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 568CFM/591CFM 69dB/70dB 225 X 116.2mm
Search Keywords: C41B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    C41-B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    N/A
  • Dimension:
    260mm dia x 116 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    203 W
  • Maximum Airflow:
    591CFM
  • Noise Level:
    70 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$485.50
3
$473.17
5 +
$466.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!