- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B47-A1
Available Replacements
Older Equivalent
ETRI / Rosenberg / Ecofit
B47-A1
AC Motorized Impeller Centrifugal Ball Bearing 230V 337CFM/367CFM 61dB/64dB 192 X 90mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 337CFM/367CFM 61dB/64dB 192 X 90mm
Search Keywords: B47A1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ETRI / Rosenberg / Ecofit |
| Part No: | B47-A1 |
| Alias/AKA: | 2RRE15-192X40R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 90 x 192 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 76 W |
| Maximum Airflow: | 367CFM |
| Noise Level: | 64 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is B47-A1 discontinued?
Yes, B47-A1 from Etri / Rosenberg / Ecofit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces B47-A1?
The recommended replacement for B47-A1 is H45-A4 from ETRI / Rosenberg / Ecofit, available from OnlineComponents.com.
Is B47-A1 RoHS compliant?
Yes, B47-A1 is RoHS compliant.
What is the lead time for B47-A1?
The standard lead time for B47-A1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.