- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B22-B5
B22-B5
ETRI / Rosenberg / Ecofit
AC Fan - 230V AC 50/60Hz - 66/69dB(A) - 0 -47/0 -59A - IP44.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan - 230V AC 50/60Hz - 66/69dB(A) - 0 -47/0 -59A - IP44.
Search Keywords: B22B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:B22-B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,149.77
3
$1,127.67
5 +
$1,110.75
Click for Quote
Log in
to unlock special pricing